3031542 | Phoenix Contact

Double level terminal, spring balancer connection, 0.08-6.0 mm², 4 pole, 30 A, 6 kV, gray, 3031542

Order No.: 60P4985
EAN: 4017918176280
MPN:
3031542
STTB 4-PV
Series: STTB
3031542 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Available in 10 days: 17,085 pcs.
Leadtime: 2 Weeks **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.5561 €
50 pcs.
7.7826 €
100 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-level terminal block, 3031542, Phoenix Contact

Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 30 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compact design for maximum space savings
  • Connect the levels using FBS-PV bridges
  • Tested for railway applications
Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 500 V
Degree of soiling 3
Length 83.5 mm
Width 6.2 mm
Height 47.5 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes