3031564 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 1.5 A, 6 kV, gray, 3031564
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Available in 10 days: 1,095 pcs.
Leadtime: 2 Weeks **
Component terminal block, 3031564, Phoenix Contact
Component terminal block, with integrated diode 1N 5408K, rated voltage: 500 V, nominal current: 1.5 A, 1st and 2nd level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Double-level diode and LED terminal blocks perform a wide range of switching tasks
Technical specifications
Connection | Federzuganschluss | |
Version | Bauelement-Reihenklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 47.5 mm | |
Length | 67.5 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Rated current | 1.5 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |