3031623 | Phoenix Contact

Component terminal block, spring balancer connection, 0.08-4.0 mm², 22 A, 4 kV, gray, 3031623

Order No.: 60P4967
EAN: 4017918183103
MPN:
3031623
STTB 2,5-LA230
Series: STTB
Phoenix Contact
3031623 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 01.31.2025

Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1749 €

Component terminal block, 3031623, Phoenix Contact

Component terminal block, rated voltage: 250 V, nominal current: 22 A, 1st and 2nd level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Double-level diode and LED terminal blocks perform a wide range of switching tasks
Technical specifications
Connection spring balancer connection
Version component terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.2 mm
Colour gray
Height 47.5 mm
Length 67.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 22 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes