3031636 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 22 A, 8 kV, gray, 3031636

Order No.: 60P4671
EAN: 4017918817985
MPN:
3031636
ST 2,5-QUATTRO-U
Series: ST
3031636 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Available in 10 days: 2,534 pcs.
Leadtime: 2 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3031636, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 22 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Double marker carriers can be used to clearly mark the feed-through levels
  • These four-conductor spring-cage terminal blocks feature an interrupted power rail in the terminal center
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 22 A
Rated Voltage 800 V
Degree of soiling 3
Length 72 mm
Width 5.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes