3031652 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 22 A, 4 kV, gray, 3031652
Not suitable for new designs, LTB: 01.31.2025
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Leadtime: On Request **
Component terminal block, 3031652, Phoenix Contact
Component terminal block, with integrated diode, rated voltage: 250 V, nominal current: 22 A, 1st and 2nd level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
Connection | spring balancer connection | |
Version | component terminal block | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 47.5 mm | |
Length | 67.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 22 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |