3031678 | Phoenix Contact

Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 3 pole, 8 kV, yellow/green, 3031678

Order No.: 60P4909
EAN: 4017918193324
MPN:
3031678
STS 4-TWIN-PE
Series: STS
Phoenix Contact
3031678 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 06.30.2025

Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9742 €

Ground modular terminal block, 3031678, Phoenix Contact

Ground modular terminal block, number of connections: 3, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection spring balancer connection
Number of terminals 3
Version protective conductor terminal
AWG cross-section AWG 28 to 10
Rated surge voltage 8 kV
Width 6.2 mm
Colour yellow/green
Height 43 mm
Length 64.5 mm
Cable cross-section 0.08-6.0 mm²
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes