3031694 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 4 pole, 8 kV, yellow/green, 3031694
Not suitable for new designs, LTB: 06.30.2025
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: On Request **
Ground modular terminal block, 3031694, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Ground terminal blocks of the same shape are available
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 4 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 28 to 10 | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | yellow/green | |
Height | 43 mm | |
Length | 64.5 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |