3031759 | Phoenix Contact

Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 4 pole, 8 kV, yellow/green, 3031759

Order No.: 60P4886
EAN: 4017918193300
MPN:
3031759
STS 2,5-QUATTRO-PE
Series: STS
3031759 Phoenix Contact Series Terminals
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025

Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9143 €

Ground modular terminal block, 3031759, Phoenix Contact

Ground modular terminal block, number of connections: 4, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Ground terminal blocks of the same shape are available
Technical specifications
Connection Federzuganschluss
Number of terminals 4
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Width 5.2 mm
Colour gelb/grün
Height 43 mm
Length 50.8 mm
Cable cross-section 0,08-4,0 mm²
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes