3033016 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, gray, 3033016

Order No.: 60P5009
EAN: 4017918960667
MPN:
3033016
STU 2,5-TWIN
Series: STU
Phoenix Contact
3033016 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 01.31.2025

Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9754 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3033016, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compact design
Technical specifications
Connection spring balancer connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour gray
Height 42.8 mm
Length 65.3 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead