3033032 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 3 pole, 8 kV, yellow/green, 3033032
Not suitable for new designs, LTB: 01.31.2025
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Ground modular terminal block, 3033032, Phoenix Contact
Ground modular terminal block, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Compact design
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 3 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | yellow/green | |
Height | 42.8 mm | |
Length | 65.3 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |