3033074 | Phoenix Contact

Protective conductor terminal, spring balancer connection, 0.08-6.0 mm², 3 pole, 8 kV, yellow/green, 3033074

Order No.: 60P5017
EAN: 4046356052610
MPN:
3033074
STU 4-TWIN-PE
Series: STU
Phoenix Contact
3033074 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 01.31.2025

Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3907 €

Ground modular terminal block, 3033074, Phoenix Contact

Ground modular terminal block, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Compact design
Technical specifications
Connection spring balancer connection
Number of terminals 3
Version protective conductor terminal
AWG cross-section AWG 28 to 10
Rated surge voltage 8 kV
Width 6.2 mm
Colour yellow/green
Height 42.8 mm
Length 74.4 mm
Cable cross-section 0.08-6.0 mm²
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead