3033126 | Phoenix Contact

Potential collecting terminal, spring balancer connection, 0.2-10 mm², 5 pole, 41 A, 8 kV, gray, 3033126

Order No.: 60P5012
EAN: 4046356094078
MPN:
3033126
STU 35/ 4X10
Series: STU
3033126 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Available in 10 days: 13,483 pcs.
Leadtime: 1 Week **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.136 €

Potential collective terminal, 3033126, Phoenix Contact

Potential collective terminal, rated voltage: 1000 V, nominal current: 41 A, connection method: Spring-cage connection, Load contact, Rated cross section: 6 mm², cross section: 0.2 mm²  - 10 mm², Screw connection, Line contact, Rated cross section: 35 mm², cross section: 1.5 mm²  - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The double bridge shaft supports further potential distributions
  • Supplied using a 35 mm² screw connection
  • Can be consistently bridged to standard terminal blocks in the ST spring-cage terminal block series
  • The system-internal distribution is via four spring-cage connections with a nominal cross section of 10 mm²
Technical specifications
Ausführung Potenzialsammelklemme
Anzahl der Klemmstellen 5
Polzahl 5-polig
Leiterquerschnitt 0,2-10 mm²
AWG-Leiterquerschnitt AWG 24 bis 8
Bemessungsstoßspannung 8 kV
Nennstrom 41 A
Bemessungsspannung 1000 V
Verschmutzungsgrad 3
Länge 86 mm
Breite 16.2 mm
Höhe 46.8 mm
Anschluss Federzuganschluss
Farbe grau
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes