3033139 | Phoenix Contact
Potential collecting terminal, screw connection, 0.5-16 mm², 5 pole, 55 A, 8 kV, gray, 3033139
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 10 days: 371 pcs.
Leadtime: 1 Week **
Potential collective terminal, 3033139, Phoenix Contact
Potential collective terminal, rated voltage: 800 V, nominal current: 55 A, connection method: Screw connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The double bridge shaft supports further potential distributions
- Supplied using a 10 mm² screw connection
- Can be consistently bridged to standard terminal blocks in the ST spring-cage terminal block series
- The system-internal distribution is via four spring-cage connections with a nominal cross section of 2.5 mm²
Technical specifications
Ausführung | Potenzialsammelklemme | |
Anzahl der Klemmstellen | 5 | |
Polzahl | 5-polig | |
Leiterquerschnitt | 0,5-16 mm² | |
AWG-Leiterquerschnitt | AWG 20 bis 6 | |
Bemessungsstoßspannung | 8 kV | |
Nennstrom | 55 A | |
Bemessungsspannung | 800 V | |
Verschmutzungsgrad | 3 | |
Länge | 68 mm | |
Breite | 10.3 mm | |
Höhe | 48.3 mm | |
Anschluss | Schraubanschluss | |
Farbe | grau |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |