3033155 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-6.0 mm², 4 pole, 30 A, 8 kV, gray, 3033155
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: On Request **
Feed-through terminal block, 3033155, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- For a clear overview, each terminal point can be labeled
- Can be consistently bridged to the STTB 4 standard double-level terminal blocks
- Can be bridged in both levels to implement different switching tasks
Technical specifications
Ausführung | Durchgangsklemme | |
Anzahl der Klemmstellen | 4 | |
Polzahl | 4-polig | |
Leiterquerschnitt | 0,08-6,0 mm² | |
AWG-Leiterquerschnitt | AWG 28 bis 10 | |
Bemessungsstoßspannung | 8 kV | |
Nennstrom | 30 A | |
Bemessungsspannung | 500 V | |
Verschmutzungsgrad | 3 | |
Länge | 81 mm | |
Breite | 6.2 mm | |
Höhe | 55.5 mm | |
Anschluss | Federzuganschluss | |
Farbe | grau |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |