3033168 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-6.0 mm², 4 pole, 30 A, 8 kV, blue, 3033168

Order No.: 60P5004
EAN: 4046356148054
MPN:
3033168
STTBU 4 BU
Series: STTBU
3033168 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7128 €

Feed-through terminal block, 3033168, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • For a clear overview, each terminal point can be labeled
  • Can be consistently bridged to the STTB 4 standard double-level terminal blocks
  • Can be bridged in both levels to implement different switching tasks
Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 4
Polzahl 4-polig
Leiterquerschnitt 0,08-6,0 mm²
AWG-Leiterquerschnitt AWG 28 bis 10
Bemessungsstoßspannung 8 kV
Nennstrom 30 A
Bemessungsspannung 500 V
Verschmutzungsgrad 3
Länge 81 mm
Breite 6.2 mm
Höhe 55.5 mm
Anschluss Federzuganschluss
Farbe blau
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei