3033236 | Phoenix Contact

Potential collecting terminal, spring balancer connection, 0.2-10 mm², 5 pole, 41 A, 8 kV, yellow, 3033236

Order No.: 60P5014
EAN: 4046356581523
MPN:
3033236
STU 35/ 4X10 YE
Series: STU
Phoenix Contact
3033236 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 01.31.2025

Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.136 €

Potential collective terminal, 3033236, Phoenix Contact

Potential collective terminal, rated voltage: 1000 V, nominal current: 41 A, connection method: Spring-cage connection, Load contact, Rated cross section: 6 mm², cross section: 0.2 mm²  - 10 mm², Screw connection, Line contact, Rated cross section: 35 mm², cross section: 1.5 mm²  - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: yellow.

Features

  • The system-internal distribution is via four spring-cage connections with a nominal cross section of 10 mm²
  • Supplied using a 35 mm² screw connection
  • Can be consistently bridged to standard terminal blocks in the ST spring-cage terminal block series
  • The double bridge shaft supports further potential distributions
Technical specifications
Connection spring balancer connection
Number of terminals 5
Version potential collecting terminal
AWG cross-section AWG 24 to 8
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 16.2 mm
Colour yellow
Height 46.8 mm
Length 86 mm
Cable cross-section 0.2-10 mm²
Rated current 41 A
Pin number 5 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes