3035072 | Phoenix Contact
Protective conductor double level terminal, spring balancer connection, 0.08-6.0 mm², 6 kV, yellow/green, 3035072
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: On Request **
Protective conductor double level terminal block, 3035072, Phoenix Contact
Protective conductor double-level terminal block, number of connections: 4, connection method: Spring-cage connection, 1st and 2nd level, cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Two large-surface labeling options
Technical specifications
Connection | Federzuganschluss | |
Version | Schutzleiter-Doppelstockklemme | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | gelb/grün | |
Height | 55 mm | |
Length | 92.4 mm | |
Cable cross-section | 0,08-6,0 mm² | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |