3035108 | Phoenix Contact

Double level terminal, spring balancer connection, 0.08-4.0 mm², 4 pole, 22 A, 6 kV, blue, 3035108

Order No.: 60P4973
EAN: 4017918975258
MPN:
3035108
STTB 2,5-PV BU
Series: STTB
3035108 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
5.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6882 €

Double-level terminal block, 3035108, Phoenix Contact

Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Compact design for maximum space savings
  • Connect the levels using FBS-PV bridges
Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 22 A
Rated Voltage 500 V
Degree of soiling 3
Length 67.5 mm
Width 5.2 mm
Height 47.5 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes