3035140 | Phoenix Contact
Lever disconnect terminal, spring balancer connection, 0.08-6.0 mm², 2 pole, 20 A, 6 kV, black/orange, 3035140
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Available in 10 days: 769 pcs.
Leadtime: 2 Weeks **
Lever-type disconnect terminal block, 3035140, Phoenix Contact
Lever-type disconnect terminal block, rated voltage: 500 V, nominal current: 20 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: black/orange.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Version | Hebeltrennklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-6,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 61.5 mm | |
Width | 6.2 mm | |
Height | 62.5 mm | |
Connection | Federzuganschluss | |
Colour | schwarz/orange |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |