3035221 | Phoenix Contact
Lever disconnect terminal, spring balancer connection, 0.08-6.0 mm², 2 pole, 20 A, 4 kV, blue, 3035221
As a private customer, you can buy this item as soon as we have it back in stock.
Lever-type disconnect terminal block, 3035221, Phoenix Contact
Lever-type disconnect terminal block, rated voltage: 500 V, nominal current: 20 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 6 mm² , mounting type: NS 35/7,5, NS 35/15, color: blue.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | lever disconnect terminal | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 4 kV | |
Width | 6.2 mm | |
Colour | blue | |
Height | 62.5 mm | |
Length | 61.5 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated current | 20 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |