3035302 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.2-16 mm², 3 pole, 8 kV, yellow/green, 3035302
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Spring cage ground terminal block, 3035302, Phoenix Contact
Spring cage ground terminal block, number of connections: 3, connection method: Spring-cage connection, 1 level, Rated cross section: 10 mm², cross section: 0.2 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Additional labeling options
- Corrosion-free terminal points
- Low contact resistance
- Tested for railway applications
- Green-yellow housing
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 3 | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 24 bis 6 | |
Rated surge voltage | 8 kV | |
Width | 10.2 mm | |
Colour | gelb/grün | |
Height | 50.3 mm | |
Length | 95.4 mm | |
Cable cross-section | 0,2-16 mm² | |
Pin number | 3-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |