3035483 | Phoenix Contact

Disconnect terminal, spring balancer connection, 0.08-6.0 mm², 2 pole, 28 A, 6 kV, gray, 3035483

Order No.: 60P5001
EAN: 4046356316781
MPN:
3035483
STTBS 4-TG
Series: STTBS
3035483 Phoenix Contact Series Terminals
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025

Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4974 €

Disconnect terminal block, 3035483, Phoenix Contact

Disconnect terminal block, rated voltage: 500 V, nominal current: 28 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 6 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Version Trennklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 6 kV
Rated current 28 A
Rated Voltage 500 V
Degree of soiling 3
Length 92.4 mm
Width 6.2 mm
Height 55 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes