3035535 | Phoenix Contact
Disconnect terminal, spring balancer connection, 0.08-6.0 mm², 2 pole, 20 A, 6 kV, blue, 3035535
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: On Request **
Disconnect terminal block, 3035535, Phoenix Contact
Disconnect terminal block, rated voltage: 500 V, nominal current: 20 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 6 mm², Rated cross section: 1.5 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Technical specifications
Version | Trennklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-6,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 92.4 mm | |
Width | 6.2 mm | |
Height | 55 mm | |
Connection | Federzuganschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |