3035577 | Phoenix Contact
Disconnect terminal, spring balancer connection, 0.08-4.0 mm², 20 A, 6 kV, blue, 3035577
Not suitable for new designs, LTB: 01.31.2025
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9750 €
50 pcs.
2.7132 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3035577, Phoenix Contact
Disconnect terminal block, rated voltage: 400 V, nominal current: 20 A, 1 level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm² , mounting: NS 35/7,5, NS 35/15, color: blue.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | disconnect terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | blue | |
Height | 36.5 mm | |
Length | 60.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |