3035593 | Phoenix Contact
Double level terminal, spring balancer connection, 0.08-6.0 mm², 4 pole, 30 A, 6 kV, blue, 3035593
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Available in 10 days: 1,079 pcs.
Leadtime: 1 Week **
Double-level terminal block, 3035593, Phoenix Contact
Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 30 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 4 | |
Version | double level terminal | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | blue | |
Height | 47.5 mm | |
Length | 83.5 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated current | 30 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |