3035686 | Phoenix Contact
Component terminal block, push-in connection, 0.5-10 mm², 2 pole, 1.3 A, 8 kV, gray, 3035686
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Component terminal block, 3035686, Phoenix Contact
Component terminal block, If several diode terminal blocks need adding to the DIN rail, a spacer plate must be placed between them., with integrated BY255 diode, rated voltage: 1000 V, nominal current: 1.3 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², color: gray.
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Bauelement-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 8 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 8.2 mm | |
Farbe | grau | |
Höhe | 60 mm | |
Länge | 100.8 mm | |
Leiterquerschnitt | 0,5-10 mm² | |
Nennstrom | 1.3 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |