3035687 | Phoenix Contact

Component terminal block, push-in connection, 0.5-10 mm², 2 pole, 30 A, 6 kV, gray, 3035687

Order No.: 60P3458
EAN: 4046356743662
MPN:
3035687
PTME 6-BE
Series: PTME
Phoenix Contact
3035687 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Available in 10 days: 295 pcs.
Leadtime: 1 Week **
Total Price:
6.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1047 €

Component terminal block, 3035687, Phoenix Contact

Component terminal block, for installing components that can be individually selected, rated voltage: 500 V, nominal current: 30 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², color: gray.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Bauelement-Reihenklemme
AWG-Leiterquerschnitt AWG 24 bis 8
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 8.2 mm
Farbe grau
Höhe 60 mm
Länge 100.8 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 30 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes