3035692 | Phoenix Contact

Component terminal block, spring balancer connection, 0.2-10 mm², 2 pole, 5 A, 8 kV, gray, 3035692

Order No.: 60P4867
EAN: 4046356609807
MPN:
3035692
STME 6-DIO/R-L HV
Series: STME
Phoenix Contact
3035692 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €

Component terminal block, 3035692, Phoenix Contact

Component terminal block, If several diode terminal blocks need adding to the DIN rail, a spacer plate must be placed between them., with integrated P1000M diode, rated voltage: 1000 V, nominal current: 5 A, connection method: Spring-cage connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², color: gray.

Features

  • Connection of standard solar cables up to 10 mm² and with 7.5 mm outside diameter
  • The DP-STMED 6 spacer plate ensures sufficient spacing between two adjacent diode terminal blocks
  • A space-saving design of the same shape for compact generator connection boxes
  • Consistent function shafts enable the simple grouping of individual PV lines using plug-in bridges
Technical specifications
Connection spring balancer connection
Number of terminals 2
Version component terminal block
AWG cross-section AWG 24 to 8
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 8.2 mm
Colour gray
Height 60 mm
Length 100.8 mm
Cable cross-section 0.2-10 mm²
Rated current 5 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead