3035697 | Phoenix Contact

Component terminal block, push-in connection, 0.5-10 mm², 2 pole, 5 A, 8 kV, gray, 3035697

Order No.: 60P3462
EAN: 4046356644853
MPN:
3035697
PTME 6-DIO/L-R HV
Series: PTME
Phoenix Contact
3035697 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 9 pcs.
Next delivery: 50 pcs. on 2025-03-31
Leadtime: 4 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.3653 €
50 pcs.
8.5204 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 3035697, Phoenix Contact

Component terminal block, If several diode terminal blocks need adding to the DIN rail, a spacer plate must be placed between them., with integrated P1000M diode, rated voltage: 1000 V, nominal current: 5 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm²  , cross section: 0.5 mm² - 10 mm², color: gray.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Bauelement-Reihenklemme
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 8.2 mm
Farbe grau
Höhe 60 mm
Länge 100.8 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 5 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei