3036026 | Phoenix Contact

Protective conductor double level terminal, spring balancer connection, 0.08-4.0 mm², 6 kV, yellow/green, 3036026

Order No.: 60P4968
EAN: 4017918817282
MPN:
3036026
STTB 2,5-PE
Series: STTB
3036026 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 10 days: 10,222 pcs.
Leadtime: 2 Weeks **
Total Price:
7.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5922 €

Protective conductor double level terminal block, 3036026, Phoenix Contact

Protective conductor double-level terminal block, number of connections: 4, connection method: Spring-cage connection, 1st and 2nd level, cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Additional labeling options
  • Low contact resistance
  • Corrosion-free terminal points
  • Tested for railway applications
Technical specifications
Connection Federzuganschluss
Number of terminals 4
Version Schutzleiter-Doppelstockklemme
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Width 5.2 mm
Colour gelb/grün
Height 47.5 mm
Length 67.5 mm
Cable cross-section 0,08-4,0 mm²
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes