3036071 | Phoenix Contact

Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 6 pole, 6 kV, yellow/green, 3036071

Order No.: 60P4612
EAN: 4017918876593
MPN:
3036071
ST 2,5-3PE
Series: ST
3036071 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Available in 10 days: 11,598 pcs.
Leadtime: 2 Weeks **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

Spring cage ground terminal block, 3036071, Phoenix Contact

Spring cage ground terminal block, number of connections: 6, connection method: Spring-cage connection, 1st, 2nd and 3rd level, cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow

Features

  • Can be labeled on every level
Technical specifications
Connection Federzuganschluss
Number of terminals 6
Version Schutzleiterklemme
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Width 5.2 mm
Colour gelb/grün
Height 58 mm
Length 99.5 mm
Cable cross-section 0,08-4,0 mm²
Pin number 6-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes