3036084 | Phoenix Contact

Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 6 pole, 22 A, 6 kV, gray, 3036084

Order No.: 60P4630
EAN: 4017918876579
MPN:
3036084
ST 2,5-PE/L/N
Series: ST
3036084 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Available in 10 days: 7,640 pcs.
Leadtime: 2 Weeks **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.5081 €
50 pcs.
8.6513 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring cage ground terminal block, 3036084, Phoenix Contact

Spring cage ground terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The color coding of the PE and N levels helps to create clear and unambiguous potential distribution
Technical specifications
Version Schutzleiterklemme
Number of terminals 6
Pin number 6-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 22 A
Rated Voltage 500 V
Degree of soiling 3
Length 99.5 mm
Width 5.2 mm
Height 58 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes