3036123 | Phoenix Contact

Through terminal block, spring balancer connection, 0.2-16 mm², 2 pole, 57 A, 8 kV, blue, 3036123

Order No.: 60P4570
EAN: 4017918819071
MPN:
3036123
ST 10 BU
Series: ST
3036123 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Available in 10 days: 6,640 pcs.
Leadtime: 2 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3036123, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Spring-cage connection, 1 level, Rated cross section: 10 mm², cross section: 0.2 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
  • The double bridge shaft not only enables individual chain bridging, but also reducing bridging to spring-cage terminal blocks with smaller cross sections
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,2-16 mm²
AWG cross-section AWG 24 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 71.5 mm
Width 10.2 mm
Height 50.3 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes