3036152 | Phoenix Contact
Through terminal block, spring balancer connection, 0.2-25 mm², 2 pole, 76 A, 8 kV, blue, 3036152
Unit Price (€ / pc.)
5.2003 € *
Available in 10 days: 1,164 pcs. - if ordered today
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.7838 €
50 pcs.
4.3554 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3036152, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 76 A, connection method: Spring-cage connection, 1 level, Rated cross section: 16 mm², cross section: 0.2 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
- The double bridge shaft not only enables individual chain bridging, but also reducing bridging to spring-cage terminal blocks with smaller cross sections
Technical specifications
Filter | Property | Value |
---|---|---|
Version | through terminal block | |
Number of terminals | 2 | |
Pin number | 2 pole | |
Cable cross-section | 0.2-25 mm² | |
AWG cross-section | AWG 24 to 4 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 80 mm | |
Width | 12.2 mm | |
Height | 51.5 mm | |
Connection | spring balancer connection | |
Colour | blue |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | PL |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |