3036246 | Phoenix Contact

Component terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 500 mA, 8 kV, gray, 3036246

Order No.: 60P4693
EAN: 4017918819286
MPN:
3036246
ST 2,5-TWIN-DIO/L-R
Series: ST
3036246 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Available in 10 days: 705 pcs.
Leadtime: 2 Weeks **
Total Price:
5.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0932 €

Component terminal block, 3036246, Phoenix Contact

Component terminal block, with integrated diode, rated voltage: 800 V, nominal current: 0.5 A, connection method: Spring-cage connection, 1 level, Rated cross section: 1 mm², cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Version Bauelement-Reihenklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 500 mA
Rated Voltage 800 V
Degree of soiling 3
Length 60.5 mm
Width 5.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei