3036330 | Phoenix Contact
Double-level spring-cage terminal, spring balancer connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 3036330
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Available in 10 days: 405 pcs.
Leadtime: 2 Weeks **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-level spring-cage terminal block, 3036330, Phoenix Contact
Double-level spring-cage terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The color coding of the PE and N levels helps to create clear and unambiguous potential distribution
- The PE/L and PE/N types feature ground conductor contact with the DIN rail in the lower level, while the upper level is designed as a feedthrough level
- These mixed versions combine the advantages of double-level feed-through terminal blocks and ground terminal blocks of the same shape
Technical specifications
Connection | Federzuganschluss | |
Version | Doppelstock-Zugfederklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 47.5 mm | |
Length | 67.5 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Rated current | 22 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |