3036823 | Phoenix Contact
Fuse plug, Plug-in connection, black
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Available in 10 days: 380 pcs.
Leadtime: 1 Week **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.7449 €
50 pcs.
11.5906 €
100 pcs.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse plug, 3036823, Phoenix Contact
Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block., rated voltage: 500 V, nominal current: 6.3 A, fuse type: G / 5 x 20, color: black.
Features
- Large-surface labeling option
- Test contacts on both sides of the fuse
- Versions with bipolar error display
- Can be used for overload/short-circuit protection
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Sicherungsstecker | |
Bemessungsspannung | 500 V | |
Breite | 6.2 mm | |
Farbe | schwarz | |
Höhe | 25 mm | |
Länge | 28 mm | |
Nennstrom | 6.3 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |