3036825 | Phoenix Contact
Fuse plug, Plug-in connection, black
Unit Price (€ / pc.)
14.1491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
10 pcs.
13.0067 €
50 pcs.
11.8405 €
100 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse plug, 3036825, Phoenix Contact
Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block., rated voltage: 500 V, nominal current: 6.3 A, fuse type: G / 5 x 20, color: black.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Sicherungsstecker | |
Bemessungsspannung | 500 V | |
Breite | 6.2 mm | |
Farbe | schwarz | |
Höhe | 25 mm | |
Länge | 28 mm | |
Nennstrom | 6.3 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |