3036836 | Phoenix Contact

Fuse plug, Plug-in connection, black

Order No.: 60P1984
EAN: 4046356919241
MPN:
3036836
P-FU 5X20 LA 250-EX
Series: P-FU
3036836 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 1 Week **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.7568 €
50 pcs.
11.6144 €
100 pcs.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse plug, 3036836, Phoenix Contact

Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block., rated voltage: 500 V, nominal current: 6.3 A, fuse type: G / 5 x 20, color: black.

Features

  • Large-surface labeling option
  • Test contacts on both sides of the fuse
  • Versions with bipolar error display
  • Can be used for overload/short-circuit protection
Technical specifications
Anschluss Steckanschluss
Ausführung Sicherungsstecker
Bemessungsspannung 500 V
Breite 6.2 mm
Farbe schwarz
Höhe 25 mm
Länge 28 mm
Nennstrom 6.3 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes