3037009 | Phoenix Contact

Disconnect terminal, spring balancer connection, 0.08-4.0 mm², 20 A, 6 kV, gray, 3037009

Order No.: 60P4887
EAN: 4017918904500
MPN:
3037009
STS 2,5-TG
Series: STS
3037009 Phoenix Contact Series Terminals
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025

Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2725 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3037009, Phoenix Contact

Disconnect terminal block, rated voltage: 400 V, nominal current: 20 A, 1 level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm²  , mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • For use in small terminal boxes
  • Compact design
Technical specifications
Connection Federzuganschluss
Number of terminals 2
Version Trennklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 43 mm
Length 50.8 mm
Cable cross-section 0,08-4,0 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes