3037119 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 24 A, 8 kV, white, 3037119

Order No.: 60P4596
EAN: 4017918599546
MPN:
3037119
ST 2,5 WH
Series: ST
3037119 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Available in 10 days: 1,850 pcs.
Leadtime: 1 Week **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6660 €
50 pcs.
1.5232 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3037119, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 48.5 mm
Width 5.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes