3037135 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-6.0 mm², 2 pole, 32 A, 8 kV, orange, 3037135
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 10 days: 2,146 pcs.
Leadtime: 2 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8207 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3037135, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.
Features
- The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
- The compact design and front connection enable user-friendly wiring in a small amount of space
- The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section
- Tested for railway applications
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-6,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 56 mm | |
Width | 6.2 mm | |
Height | 36.5 mm | |
Connection | Federzuganschluss | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |