3037151 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-6.0 mm², 2 pole, 32 A, 8 kV, red, 3037151

Order No.: 60P4716
EAN: 4017918599591
MPN:
3037151
ST 4 RD
Series: ST
3037151 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 10 days: 800 pcs.
Leadtime: 2 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8802 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3037151, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: red.

Features

  • The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
  • The compact design and front connection enable user-friendly wiring in a small amount of space
  • The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-6,0 mm²
AWG cross-section AWG 28 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour rot
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes