3037368 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, yellow, 3037368

Order No.: 60P4774
EAN: 4017918599744
MPN:
3037368
ST 4-TWIN YE
Series: ST
Phoenix Contact
3037368 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3037368, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: yellow.

Features

  • The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
  • User-friendly implementation of all potential branching tasks
  • Space-saving and practical multi-conductor connection without additional bridges
Technical specifications
Connection spring balancer connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 28 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour yellow
Height 36.5 mm
Length 71.5 mm
Cable cross-section 0.08-6.0 mm²
Rated current 32 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes