3037371 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, red, 3037371

Order No.: 60P4772
EAN: 4017918599751
MPN:
3037371
ST 4-TWIN RD
Series: ST
Phoenix Contact
3037371 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3443 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3037371, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: red.

Features

  • The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
  • User-friendly implementation of all potential branching tasks
  • Space-saving and practical multi-conductor connection without additional bridges
Technical specifications
Connection spring balancer connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 28 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour red
Height 36.5 mm
Length 71.5 mm
Cable cross-section 0.08-6.0 mm²
Rated current 32 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes