3037397 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, white, 3037397
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3037397, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: white.
Features
- The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
- User-friendly implementation of all potential branching tasks
- Space-saving and practical multi-conductor connection without additional bridges
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 3 | |
Version | through terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | white | |
Height | 36.5 mm | |
Length | 71.5 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated current | 32 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |