3037423 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, orange, 3037423
Unit Price (€ / pc.)
2.8560 € *
Available: 50 pcs.
Available in 10 days: 4,408 pcs.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3037423, Phoenix Contact
Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 24 A, Connection method: Spring-cage connection, Rated cross section: 2.5 mm², Cross section: 0.08 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: orange
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 72 mm | |
Width | 5.2 mm | |
Height | 36.5 mm | |
Connection | Federzuganschluss | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |