3037449 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, white, 3037449

Order No.: 60P4637
EAN: 4017918622473
MPN:
3037449
ST 2,5-QUATTRO WH
Series: ST
3037449 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 10 days: 650 pcs.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3037449, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 72 mm
Width 5.2 mm
Height 36.5 mm
Connection Federzuganschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes