3037562 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, red, 3037562

Order No.: 60P4885
EAN: 4017918812447
MPN:
3037562
STS 2,5-QUATTRO RD
Series: STS
Phoenix Contact
3037562 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 06.30.2025

Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3037562, Phoenix Contact

Feed-through terminal block, nominal voltage: 800 V, nominal current: 24 A, connection type: Tension clamp connection, No. of connections: 4, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: red, mounting type: NS 35/7.5, NS 35/15.

Features

  • Ground terminal blocks of the same shape are available
Technical specifications
Connection spring balancer connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour red
Height 43 mm
Length 50.8 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes