3038134 | Phoenix Contact
Through terminal block, spring balancer connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, blue, 3038134
Not suitable for new designs, LTB: 06.30.2025
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9988 €
50 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3038134, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 41 A, connection method: Spring-cage connection, 1 level, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- User-friendly wiring thanks to front connection
- Angled conductor entry for use in flat terminal boxes
- Large space saving when used in concealed wiring systems
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 8.2 mm | |
Colour | blue | |
Height | 50 mm | |
Length | 58 mm | |
Cable cross-section | 0.2-10 mm² | |
Rated current | 41 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |